| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1102 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301102 |
| SKU: | MOL105430-1102 |
105430-1102
| Heilind Number: | MOL105430-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1102 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Nano-Fit HDR SMT RA SGL 2CKT Connector in sleek black. Featuring a single row of two contacts, this surface mount connector is designed for high performance, with a current rating of 6.5 A and a voltage tolerance of 250 V AC/DC. Crafted with durable materials like Liquid Crystal Polymer and brass, it ensures reliable connections even in demanding environments, with an operating temperature range of -40 to 105 °C. The right-angle orientation and keying mechanism offer easy installation and secure mating, while RoHS compliance guarantees environmental responsibility. Trust in the Nano-Fit for efficient wire-to-board connectivity in your electronic applications.

