105430-1103

Heilind Number:MOL105430-1103
Manufacturer:Molex
Manufacturer Number:105430-1103
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT RA SGL 3CKT IN BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105430-1103
Color:Black
Series:105430
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:3
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054301103
SKU:MOL105430-1103

Detailed Description

Experience seamless connectivity with our NANO-FIT HDR SMT RA SGL 3CKT IN BLK connector. Featuring a sleek black design, this connector is a vital component in any electronic setup. With three contacts and a single row layout, it ensures efficient signal transmission. The surface mount termination method and right-angle orientation make it versatile for various applications. Crafted with high-quality brass and liquid crystal polymer materials, it guarantees reliability in performance. Operating at a voltage of 250 V AC/DC and an amperage of 6.5 A, it is suitable for demanding environments. RoHS compliant and with a glow wire capability, it prioritizes safety and durability. Whether for wire-to-board connections or PCB pin headers, our Nano-Fit connector is the perfect choice for your connectivity needs.