| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1104 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301104 |
| SKU: | MOL105430-1104 |
105430-1104
| Heilind Number: | MOL105430-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1104 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Nano-Fit HDR SMT RA SGL 4CKT in Black, a cutting-edge solution that guarantees optimal performance. Designed for Wire to Board applications, this connector boasts a single row with four contacts, ensuring efficient power transmission. Its Surface Mount termination method makes installation a breeze, while the right-angle orientation offers flexibility in placement. With a high amperage rating of 6.5 A and a voltage capacity of 250 V AC/DC, it's perfect for high-power environments. Constructed with durable materials like Liquid Crystal Polymer and featuring tin plating for enhanced conductivity, this connector is both reliable and long-lasting. Its RoHS compliance underscores our commitment to sustainability, making it a responsible choice for your connectivity needs. Whether you're integrating it into a PCB or a larger system, the Nano-Fit HDR SMT RA SGL 4CKT is the perfect solution for seamless and efficient data and power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download | |||

