| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1105 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301105 |
| SKU: | MOL105430-1105 |
105430-1105
Specifications
Detailed Description
Enhance your connectivity with our Nano-Fit HDR SMT RA SGL 5CKT in Black, designed for optimal performance in compact spaces. This single-row connector features a 2.5mm pitch and 5 contacts, perfect for wire-to-board applications. With a current rating of 6.5A and a voltage of 250V AC/DC, it ensures reliable power transmission. Crafted with high-quality materials, including liquid crystal polymer and tin-plated brass contacts, it guarantees durability and efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, it can withstand harsh environments. Featuring right-angle orientation and keying for secure mating, it offers ease of use. RoHS compliant and glow wire capable, it meets international safety standards. Upgrade your PCB connections with the Nano-Fit for seamless and dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download | |||

