| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1107 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301107 |
| SKU: | MOL105430-1107 |
105430-1107
| Heilind Number: | MOL105430-1107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1107 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our NANO-FIT HDR SMT RA SGL connector in sleek black. Featuring 7 contacts in a single row, this surface-mount component offers high performance with a current rating of 6.5 A and a voltage tolerance of 250 V AC/DC. Crafted from durable materials like liquid crystal polymer and brass, it ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. Designed for wire-to-board connections, its right-angle orientation and keying feature provide easy and secure mating. RoHS compliant and glow wire capable, this connector is not only environmentally friendly but also guarantees safety and longevity in your electronic assemblies. Perfect for various applications, from industrial machinery to consumer electronics, the Nano-Fit is a versatile and essential component for your PCB design needs.

