105430-1108

Heilind Number:MOL105430-1108
Manufacturer:Molex
Manufacturer Number:105430-1108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT RA SGL 8CKT IN BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105430-1108
Color:Black
Series:105430
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054301108
SKU:MOL105430-1108

Detailed Description

Explore the cutting-edge NANO-FIT HDR SMT RA SGL 8CKT IN BLK connector, designed for high-performance applications. Crafted in sleek black, this connector features a single row with 8 contacts, ideal for streamlined connections. With a 2.5mm pitch and surface mount termination, it offers efficient integration onto PCBs. Operating at 6.5A and 250V AC/DC, it ensures reliable power transmission. Engineered with Liquid Crystal Polymer, it guarantees durability in harsh environments, with an extended temperature range of -40 to 105°C. Tin plating on contact areas ensures optimal conductivity, while its right-angle orientation and keying feature facilitate secure mating. RoHS compliant and glow wire capable, this connector meets stringent safety standards. Perfect for wire-to-board applications, it's a versatile solution for your connectivity needs.