| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1202 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301202 |
| SKU: | MOL105430-1202 |
105430-1202
| Heilind Number: | MOL105430-1202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1202 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our NANO-FIT HDR SMT right-angle single connector, designed for optimal performance in space-constrained applications. With two gold-plated contacts and a pitch of 2.5mm, this black connector ensures reliable power delivery at a maximum amperage of 6.5A and voltage of 250V AC/DC. Crafted from durable liquid crystal polymer, it guarantees longevity even in harsh environments with an operating temperature range of -40 to 115°C. Featuring keying and polarization for secure mating, along with glow wire capability and RoHS compliance, it meets the highest industry standards for safety and quality. Whether it's for wire-to-board connections or PCB assembly, this Nano-Fit connector is the perfect choice for your electronic projects.

