105430-1204

Heilind Number:MOL105430-1204
Manufacturer:Molex
Manufacturer Number:105430-1204
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT RA SGL 4CKT 5AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105430-1204
Color:Black
Series:105430
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:4
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054301204
SKU:MOL105430-1204

Detailed Description

Enhance your PCB connections with our NANO-FIT HDR SMT RA SGL 4CKT 5AU BLK connector. Designed for optimal performance, this black connector features a single row with four contacts, ensuring reliable power delivery. With a 6.5A amperage and gold plating on the contact mating area, it guarantees efficient conductivity. Its surface mount termination method and right-angle orientation offer easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 115°C, it's suitable for a variety of environments. RoHS compliant and glow wire capable, this connector meets industry standards for safety and reliability. Ideal for wire-to-board applications, it's a must-have component for your electronic projects. Elevate your PCB design with the Nano-Fit HDR connector.