| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1205 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301205 |
| SKU: | MOL105430-1205 |
105430-1205
| Heilind Number: | MOL105430-1205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1205 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our NANO-FIT HDR SMT RA SGL 5CKT 5AU BLK connector, a cutting-edge solution designed for seamless integration. Featuring a sleek black finish, this connector boasts a single row of 5 contacts, each crafted from high-quality brass with gold plating for optimal conductivity. With a low 2.5mm pitch and a 6.5A amperage rating, it ensures reliable performance even in demanding applications. Its right-angle orientation, along with keying and polarization features, guarantees easy and secure mating. Operating flawlessly in a wide temperature range from -40 to 115°C, it is suitable for diverse environments. RoHS compliant and glow-wire capable, this connector prioritizes safety and reliability. Perfect for wire-to-board connections, it offers a durable and efficient solution for your PCB assembly needs. Elevate your design with the Nano-Fit connector and experience seamless connectivity like never before.

