| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1306 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301306 |
| SKU: | MOL105430-1306 |
105430-1306
| Heilind Number: | MOL105430-1306 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1306 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Nano-Fit HDR SMT RA SGL 6CKT 0AU connector. Featuring a sleek black design, this single-row connector is engineered for high-performance applications, with a 6.5 A amperage rating and 250 V AC/DC voltage capability. The surface mount termination method ensures secure and reliable installation, while the gold-plated brass contacts guarantee optimal conductivity. With a compact 2.5 mm pitch and right-angle orientation, it offers versatile connectivity options. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also durable, with a wide operating temperature range of -40 to 115 °C. Trust in the Nano-Fit for efficient and seamless wire-to-board connections in your electronic projects.

