| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-1408 |
| Color: | Black |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054301408 |
| SKU: | MOL105430-1408 |
105430-1408
| Heilind Number: | MOL105430-1408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-1408 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our NANO-FIT HDR SMT RA SGL 8CKT 0AU LB BLK connector. Designed for optimal performance, this sleek black connector features a single row of 8 contacts for seamless connectivity. With a surface mount termination method and right-angle orientation, it's perfect for various applications. Made with durable materials like Liquid Crystal Polymer and brass, it ensures reliable operation even in harsh conditions. Offering a voltage rating of 250V AC/DC and amperage of 6.5A, it's suitable for high-power tasks. RoHS compliant and glow wire capable, it meets industry standards for safety and quality. Whether you're a professional or DIY enthusiast, this Nano-Fit connector is a must-have for your electronic projects. Elevate your connections with ease and precision.

