| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2103 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302103 |
| SKU: | MOL105430-2103 |
105430-2103
| Heilind Number: | MOL105430-2103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2103 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the Nano-Fit HDR SMT RA SGL 3CKT in a sleek Natural finish. This cutting-edge connector features a single row of 3 contact points, ensuring secure and efficient power and signal transmission. Designed for surface mount installation, it boasts a compact pitch of 2.5mm and a high amperage rating of 6.5A, making it suitable for a wide range of applications. With its durable construction and RoHS compliance, you can trust in its performance and environmental responsibility. Perfect for wire-to-board connections, the Nano-Fit is a key component in modern electronic systems, offering reliable connectivity in a space-saving design. Elevate your PCB assembly with this essential connector, meeting industry standards for quality and functionality.

