| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2105 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302105 |
| SKU: | MOL105430-2105 |
105430-2105
| Heilind Number: | MOL105430-2105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2105 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the NANO-FIT HDR SMT RA SGL 5CKT IN WHT connector. Designed for high-performance applications, this surface-mount connector features a single row layout with five contacts, ensuring a reliable and secure connection. With a pitch of 2.5mm and a maximum current rating of 6.5A, it offers efficient power transmission. The right-angle orientation and keying feature provide easy installation and prevent misalignment. Made of durable materials like liquid crystal polymer and brass, it can withstand harsh operating conditions. RoHS compliant and glow-wire capable, this connector guarantees safety and compliance with industry standards. Perfect for wire-to-board connections in various electronic devices, it's a versatile solution for your PCB assembly needs. Trust in the Nano-Fit for seamless and dependable connectivity.

