105430-2107

Heilind Number:MOL105430-2107
Manufacturer:Molex
Manufacturer Number:105430-2107
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT RA SGL 7CKT IN WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105430-2107
Color:Natural
Series:105430
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:7
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:7
Mating Cycles:25
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054302107
SKU:MOL105430-2107

Detailed Description

Introducing the Nano-Fit HDR SMT RA SGL 7CKT in White, a cutting-edge solution for your surface mount connector needs. This single-row connector features 7 contacts, with a pitch of 2.5mm, ideal for wire-to-board applications. Crafted from high-quality materials including brass and liquid crystal polymer, it offers reliable performance in a wide range of environments, with an operating temperature range of -40 to 105°C. With a voltage rating of 250V AC/DC and amperage of 6.5A, it's suitable for various power and signal transmission tasks. Tin plating ensures optimal conductivity, while its right-angle orientation and keying feature enhance ease of use. RoHS compliant and glow wire capable, this connector prioritizes safety and sustainability. Perfect for PCB assemblies, it's a versatile and dependable choice for your connectivity requirements.