| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2108 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302108 |
| SKU: | MOL105430-2108 |
105430-2108
| Heilind Number: | MOL105430-2108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2108 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our NANO-FIT HDR SMT RA SGL 8CKT IN WHT Connector. Designed for high performance, this connector features a single row of 8 contacts with surface mount termination, ensuring reliable power delivery. With an amperage rating of 6.5 A and a voltage capacity of 250 V AC/DC, it is perfect for a wide range of applications. Crafted from durable materials like Liquid Crystal Polymer and featuring tin plating, this connector guarantees long-lasting durability and efficient signal transmission. Its right angle orientation and keying mechanism offer easy installation and secure mating. Additionally, with RoHS compliance and glow wire capability, it meets stringent quality standards for enhanced safety. Perfect for wire-to-board connections, this Nano-Fit connector is an essential component for your PCB assembly needs.

