105430-2202

Heilind Number:MOL105430-2202
Manufacturer:Molex
Manufacturer Number:105430-2202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Surface Mount, 2.50mm Pitch, Single Row, 2 Circuits, 0.38µm Gold (Au) Plating, Natural, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105430-2202
Color:Natural
Series:105430
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:2
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
SKU:MOL105430-2202

Detailed Description

Discover the seamless connectivity of our NANO-FIT HDR SMT RA SGL 2CKT 5AU WHT connector. With a sleek natural finish, this high-performance component features a single 2-contact row, perfect for surface mount applications. Crafted with durable Liquid Crystal Polymer, it ensures reliable performance in a wide temperature range from -40 to 115 °C. Boasting a 250V AC/DC voltage rating and gold plating on contact mating areas, it guarantees efficient power transmission with a mating cycle of 50. Its right-angle orientation and keying mechanism provide easy, secure installation, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board connections, this Nano-Fit connector is a essential component for your PCB assembly needs.