105430-2303

Heilind Number:MOL105430-2303
Manufacturer:Molex
Manufacturer Number:105430-2303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Surface Mount, 2.50mm Pitch, Single Row, 3 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105430-2303
Color:Natural
Series:105430
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:3
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:3
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
SKU:MOL105430-2303

Detailed Description

Introducing the Nano-Fit HDR SMT RA SGL 3CKT 0AU Connector, a high-performance solution for your surface mount connectivity needs. This single-row connector features three contacts, ideal for wire-to-board applications. With a 2.5mm pitch and right-angle orientation, it offers efficient PCB assembly. Constructed with durable materials including liquid crystal polymer and gold-plated brass contacts, it ensures reliable signal transmission in demanding environments. Operating temperature range of -40 to 115 °C and glow-wire capability make it suitable for a wide range of applications. RoHS compliant and boasting a 250V AC/DC voltage rating, this connector meets stringent quality and safety standards. Perfect for use in industrial, automotive, and consumer electronics, the Nano-Fit Connector is a versatile and dependable choice for your connectivity needs.