| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2307 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302307 |
| SKU: | MOL105430-2307 |
105430-2307
| Heilind Number: | MOL105430-2307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2307 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the Nano-Fit HDR SMT RA SGL 7CKT 0AU WHT connector. Featuring a natural color and a right-angle orientation, this connector offers seamless integration in your electronic setups. With 7 contacts and a 2.5mm pitch, it provides reliable connectivity for your devices. Constructed with liquid crystal polymer and brass contact material, it ensures durability and performance. Rated for up to 6.5A and 250V AC/DC, it meets high power and voltage requirements. With gold plating in the contact mating area, it guarantees excellent signal transmission. RoHS compliant and designed for 50 mating cycles, it's a sustainable and long-lasting solution for your projects. Perfect for wire-to-board connections, this Nano-Fit connector is a versatile choice for various applications in the electronics industry.

