| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2404 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302404 |
| SKU: | MOL105430-2404 |
105430-2404
| Heilind Number: | MOL105430-2404 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2404 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the NANO-FIT HDR SMT RA SGL 4CKT 0AU LB WHT, a high-performance connector designed for seamless integration in your electronic applications. With a sleek right-angle orientation and single-row configuration, this connector offers streamlined connectivity in tight spaces. Featuring four gold-plated contacts and surface mount termination, it ensures reliable signal transmission at a pitch of 2.5mm. Operating at temperatures ranging from -40 to 115°C, it's suitable for a wide range of environments. RoHS compliant and glow wire capable, it meets stringent safety standards. Ideal for wire-to-board connections, this Nano-Fit connector is a versatile solution for your PCB assembly needs.

