| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2405 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302405 |
| SKU: | MOL105430-2405 |
105430-2405
| Heilind Number: | MOL105430-2405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2405 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Nano-Fit HDR SMT RA SGL 5CKT 0AU LB WHT connector. This high-performance component boasts a compact design, making it ideal for space-constrained applications. Featuring 5 contacts in a single row, it offers reliable power and signal transmission. With a surface mount termination method and right-angle orientation, installation is a breeze. The connector is crafted from durable materials, ensuring longevity even in harsh environments. Gold plating in the contact mating area guarantees optimal conductivity, while a tin termination finish offers excellent solderability. RoHS compliant and glow wire capable, it meets the highest industry standards for safety and performance. Upgrade your electronics with the Nano-Fit connector for seamless and efficient operation.

