| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105430-2406 |
| Color: | Natural |
| Series: | 105430 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054302406 |
| SKU: | MOL105430-2406 |
105430-2406
| Heilind Number: | MOL105430-2406 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105430-2406 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the NANO-FIT HDR SMT RA SGL 6CKT 0AU LB WHT Connector, a cutting-edge solution for your connectivity needs. This single-row, right-angle connector features six contacts, perfect for wire-to-board applications. With a pitch of 2.5mm, it offers reliable performance in a compact design. Crafted from high-quality materials including Liquid Crystal Polymer, this connector is built to last, withstanding operating temperatures ranging from -40 to 115°C. Gold plating on the contact mating area ensures excellent conductivity, while tin plating on the termination adds durability. RoHS compliant and glow-wire capable, it meets the highest industry standards for safety and performance. Whether you're designing for industrial machinery or consumer electronics, the Nano-Fit Connector is the ideal choice for secure and efficient PCB connections.

