| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1103 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311103 |
| SKU: | MOL105431-1103 |
105431-1103
| Heilind Number: | MOL105431-1103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1103 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with the NANO-FIT HDR SMT VT SGL 3CKT in Black. This single-row connector, part of the 105431 series, boasts a compact design with three contacts, ideal for space-saving applications. Featuring a vertical orientation and keying for secure mating, it ensures reliable performance in various environments with an operating temperature range of -40 to 105 °C. With a pitch of 2.5 mm and surface mount termination, it offers easy installation on PCBs with a thickness of 1.6 mm. Made of durable materials like Liquid Crystal Polymer and brass, it can handle a voltage of 250 V AC/DC and an amperage of 6.5 A. RoHS compliant and glow wire capable, this connector guarantees safety and quality in your wire-to-board setups. Trust the Nano-Fit for efficient and secure connections in your electronic projects.

