| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1104 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311104 |
| SKU: | MOL105431-1104 |
105431-1104
Specifications
Detailed Description
Enhance your electronic connections with our NANO-FIT HDR SMT VT SGL 4CKT IN BLK component. Designed for precision and durability, this black connector boasts a single row with four contacts, perfect for compact applications. Its surface mount termination method and vertical orientation ensure seamless integration onto your PCB. Crafted with high-quality materials like Brass and Liquid Crystal Polymer, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. With a pitch of 2.5 mm and a voltage rating of 250 V AC/DC, it meets stringent industry standards for power and signal transmission. Featuring keying and polarization for easy mating, as well as glow wire capability and RoHS compliance for added safety and environmental responsibility, it's the ideal solution for Wire to Board connector systems. Elevate your connectivity with the Nano-Fit, where quality meets innovation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

