| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1105 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311105 |
| SKU: | MOL105431-1105 |
105431-1105
| Heilind Number: | MOL105431-1105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1105 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the Nano-Fit HDR SMT VT SGL 2CKT in Black. This high-performance connector features a single row design, with 5 contacts for seamless data transmission. Engineered with precision, it offers a pitch of 2.5mm and a current rating of 6.5A, ensuring reliable power delivery. Its surface mount termination method and vertical orientation make installation a breeze, while its durable construction, with liquid crystal polymer material and tin plating, guarantees long-lasting performance. With a voltage rating of 250V AC/DC and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant and glow wire capable, it meets stringent quality standards. Elevate your design with the Nano-Fit connector, the perfect solution for wire-to-board connections.

