| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1106 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311106 |
| SKU: | MOL105431-1106 |
105431-1106
| Heilind Number: | MOL105431-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1106 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our NANO-FIT HDR SMT VT SGL 6CKT IN BLK connector. Crafted for optimal performance, this black surface mount connector features a single row design with six contacts, perfect for wire-to-board applications. With a durable liquid crystal polymer construction and tin plating, it ensures reliable conductivity even in harsh environments. Its vertical orientation, 2.5mm pitch, and 250V AC/DC voltage rating offer versatility for various setups. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, it guarantees both safety and longevity. Ideal for PCB pin headers, this Nano-Fit connector is a must-have for any electronic project.

