| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1107 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311107 |
| SKU: | MOL105431-1107 |
105431-1107
| Heilind Number: | MOL105431-1107 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1107 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Discover the cutting-edge NANO-FIT HDR SMT VT SGL 7CKT connector in sleek black. Engineered for high performance, this connector features a single row of 7 contacts, perfect for compact electronic assemblies. With a surface mount termination method and a pitch of 2.5mm, it ensures secure and efficient connectivity. Crafted with durable materials like Liquid Crystal Polymer and brass, it guarantees reliable operation even in harsh environments. Its vertical orientation, keying feature, and compatibility with wire-to-board systems make it versatile for various applications. RoHS compliant and glow wire capable, it meets industry standards for safety and quality. Upgrade your PCB designs with the Nano-Fit HDR connector, the ultimate solution for seamless integration.

