| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1205 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311205 |
| SKU: | MOL105431-1205 |
105431-1205
| Heilind Number: | MOL105431-1205 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1205 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our NANO-FIT HDR SMT VT SGL 2CKT 5AU connector, meticulously engineered for optimal performance. Crafted in sleek black, this cutting-edge component features a single row design with 5 contacts, ensuring seamless data transmission. With a robust amperage of 6.5 A and voltage rating of 250 V AC/DC, it guarantees reliable power delivery in any application. The surface mount termination method, along with gold-plated contact mating area, guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 115 °C, it is ideal for diverse environments. Its Nano-Fit series designation signifies its advanced functionality, making it a top choice for Wire to Board applications. Rest assured of its quality, as it is RoHS compliant and glow wire capable, with a durable liquid crystal polymer construction. Elevate your connectivity solutions with the Nano-Fit connector.

