| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1207 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311207 |
| SKU: | MOL105431-1207 |
105431-1207
| Heilind Number: | MOL105431-1207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1207 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Nano-Fit HDR SMT VT SGL connector. Featuring a sleek black design, this single-row connector boasts 7 gold-plated contacts for reliable signal transmission, with a high amperage rating of 6.5 A. Crafted with liquid crystal polymer for durability, it ensures secure vertical mounting on your board. Offering a pitch of 2.5 mm and a voltage rating of 250 V AC/DC, it is suitable for a wide range of applications. With RoHS compliance and glow-wire capability, this connector prioritizes safety and performance. Perfect for wire-to-board setups, it guarantees a secure and efficient connection every time. Elevate your PCB design with the Nano-Fit HDR connector.

