| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1304 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311304 |
| SKU: | MOL105431-1304 |
105431-1304
| Heilind Number: | MOL105431-1304 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1304 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the cutting-edge NANO-FIT HDR SMT VT SGL 4CKT 0AU in sleek black, offering high-performance connectivity for your electronic projects. This single-row connector, part of the 105431 series, features a durable Liquid Crystal Polymer construction with surface mount termination for seamless integration. Boasting 4 contacts loaded with gold plating in the mating area, it ensures reliable signal transmission at a max amperage of 6.5 A and voltage of 250 V AC/DC. With a compact pitch of 2.5 mm and vertical orientation, it's perfect for space-constrained PCB layouts, operating flawlessly in temperatures ranging from -40 to 115 °C. Rugged and RoHS-compliant, this Nano-Fit connector is a must-have component for high-performance applications in wire-to-board systems.

