105431-1306

Heilind Number:MOL105431-1306
Manufacturer:Molex
Manufacturer Number:105431-1306
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT SGL 6CKT 0AU BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105431-1306
Color:Black
Series:105431
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054311306
SKU:MOL105431-1306

Detailed Description

Experience seamless connectivity with our NANO-FIT HDR SMT VT SGL 6CKT 0AU BLK, specially crafted for optimal performance. With a sleek black design and a single row configuration, this connector features six high-quality brass contacts for reliable transmission. Its surface mount termination method and vertical orientation make installation a breeze, while its gold plating ensures efficient conductivity. Operating at temperatures ranging from -40 to 115°C and capable of withstanding up to 250V AC/DC, this connector is perfect for a variety of applications. RoHS compliant and designed for durability, it guarantees long-lasting functionality in any setup. Say goodbye to connectivity issues and elevate your projects with the Nano-Fit HDR SMT VT SGL 6CKT 0AU BLK.