| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1307 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311307 |
| SKU: | MOL105431-1307 |
105431-1307
| Heilind Number: | MOL105431-1307 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1307 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano-Fit HDR SMT VT SGL 7CKT 0AU BLK Connector, a cutting-edge solution for high-density wire-to-board applications. Designed for seamless integration with a pitch of 2.5mm, this black connector features a single row with seven contacts, ensuring reliable power delivery. With an amperage rating of 6.5A and a voltage capacity of 250V AC/DC, it guarantees optimal performance in various environments. Crafted from durable materials like Liquid Crystal Polymer and boasting gold-plated contact mating areas, it offers enhanced conductivity and longevity. Operating efficiently in temperatures ranging from -40 to 115°C, it is suitable for a wide range of industrial applications. RoHS compliant and glow-wire capable, it meets stringent safety standards. Its vertical orientation, with keying and lock-to-mating part features, ensures secure and foolproof connections. Perfect for PCB mounting with its surface mount termination method, this connector is a versatile and essential component for your electronic projects.

