| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-1402 |
| Color: | Black |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054311402 |
| SKU: | MOL105431-1402 |
105431-1402
| Heilind Number: | MOL105431-1402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-1402 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our NANO-FIT HDR SMT VT SGL 2CKT 0AU LB BLK connector, designed for high-performance applications. Featuring a sleek black finish, this connector boasts a single row layout with two contacts, making it ideal for compact setups. With a contact material of brass and gold plating in the mating area, it ensures reliable conductivity even in demanding environments. The surface mount termination method and vertical orientation offer versatility in installation, while its 2.5mm pitch and 250V AC/DC voltage rating cater to a wide range of power requirements. RoHS compliant and glow-wire capable, this connector prioritizes safety and efficiency. Perfect for wire-to-board connections, it guarantees a secure and stable link for your PCB components. Trust in the Nano-Fit for streamlined performance in your electronic systems.

