105431-1406

Heilind Number:MOL105431-1406
Manufacturer:Molex
Manufacturer Number:105431-1406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Single Row, 6 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Tape, Lubricated, Black, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105431-1406
Color:Black
Series:105431
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:6
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
SKU:MOL105431-1406

Detailed Description

Enhance your electronic connections with our NANO-FIT HDR SMT VT SGL 6CKT 0AU LB BLK connector. Designed for optimal performance, this black connector features a single row with six contacts, perfect for wire-to-board applications. With a pitch of 2.5mm and a current rating of 6.5A, it ensures reliable power transmission. Its vertical orientation and gold-plated contact mating area guarantee secure connections, even in harsh environments with operating temperatures ranging from -40 to 115°C. RoHS compliant and glow wire capable, this Nano-Fit connector is not only high-performing but also environmentally friendly. Upgrade your PCB designs with this durable and efficient component.