| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-2102 |
| Color: | Natural |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054312102 |
| SKU: | MOL105431-2102 |
105431-2102
| Heilind Number: | MOL105431-2102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-2102 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Explore the compact efficiency of our NANO-FIT HDR SMT VT SGL Connector, meticulously designed for seamless integration in your electronics projects. With a single row of 8 contacts and a sleek vertical orientation, this connector offers a high-performance solution for your surface mount applications. Crafted from durable materials, including Liquid Crystal Polymer and tin-plated brass, it ensures reliable conductivity and longevity. Operating at temperatures ranging from -40 to 105 °C, with a voltage rating of 250 V AC/DC, it's suitable for a wide range of environments. Featuring keying for easy assembly and glow wire capability for added safety, this connector is RoHS compliant, meeting stringent environmental standards. Trust in the Nano-Fit for streamlined connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download | |||

