| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-2103 |
| Color: | Natural |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054312103 |
| SKU: | MOL105431-2103 |
105431-2103
| Heilind Number: | MOL105431-2103 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-2103 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our NANO-FIT HDR SMT VT SGL 3CKT in a sleek, natural white finish. This high-performance connector, part of the 105431 series, is meticulously engineered for reliability, boasting a 6.5 A amperage and 250 V AC/DC voltage rating. With three contacts in a single row, it guarantees seamless signal transmission in compact spaces. Its surface-mount termination method and brass contact material ensure durability, while its liquid crystal polymer construction withstands harsh operating temperatures from -40 to 105 °C. Featuring a 2.5 mm pitch and keying for easy identification, this connector is ideal for wire-to-board applications. RoHS compliant and glow-wire capable, it meets stringent industry standards for safety and performance. Elevate your PCB designs with the Nano-Fit, the perfect solution for demanding connectivity needs.

