| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-2106 |
| Color: | Natural |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054312106 |
| SKU: | MOL105431-2106 |
105431-2106
| Heilind Number: | MOL105431-2106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-2106 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our Nano-Fit HDR SMT VT SGL 6CKT in White. This sleek and efficient connector features a single row of 6 contacts, perfect for wire-to-board applications. With a vertical orientation and a compact 2.5mm pitch, it's ideal for space-constrained designs. Made with high-quality materials like liquid crystal polymer and brass, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. RoHS compliant and glow-wire capable, this connector offers peace of mind for environmentally conscious and safety-focused projects. Its keying and polarization features guarantee proper alignment, while the lock to mating part ensures secure connections. Trust in the Nano-Fit for seamless and durable PCB connections.

