| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-2203 |
| Color: | Natural |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| Part Aliases: | 1054312203 |
| SKU: | MOL105431-2203 |
105431-2203
| Heilind Number: | MOL105431-2203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-2203 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connection with the NANO-FIT HDR SMT VT SGL 3CKT 5AU WHT, a cutting-edge solution for high-performance applications. This single-row connector features a sleek natural finish and offers three contact points for seamless power and data transmission. With a robust amperage rating of 6.5 A and a voltage capacity of 250 V AC/DC, it ensures reliable operation even in demanding environments. Crafted from durable materials including Liquid Crystal Polymer, it can withstand temperatures ranging from -40 to 115 °C. The gold-plated contact mating area guarantees optimal conductivity, while its vertical orientation and keying feature ensure easy and secure installation. RoHS compliant and glow wire capable, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board applications, it's a must-have component for your electronic projects. Upgrade to the Nano-Fit HDR SMT VT SGL and experience superior connectivity like never before.

