105431-2302

Heilind Number:MOL105431-2302
Manufacturer:Molex
Manufacturer Number:105431-2302
Datasheet:Drawing
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT SGL 2CKT 0AU WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105431-2302
Color:Natural
Series:105431
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:2
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054312302 105431-2303
SKU:MOL105431-2302

Detailed Description

Enhance connectivity with our NANO-FIT HDR SMT VT SGL 2CKT 0AU WHT, designed for seamless integration in compact electronic assemblies. This high-density connector, part of the 105431 series, features a single 2.5mm pitch row, perfect for surface mount applications. With a rugged construction and operating temperature range of -40 to 115°C, it ensures reliable performance in diverse environments. Each contact, made of durable brass with gold plating, offers superior conductivity for currents up to 6.5A at 250V AC/DC. Its vertical orientation and keying feature simplify assembly, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board connections, this Nano-Fit connector is a dependable choice for demanding PCB designs.