| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105439-0005 |
| Series: | 105439 - Spring Clip |
| Accessory Type: | Clip |
| Amperage: | 1.5 A |
| Connector Type: | Spring Clip |
| Number of Contacts: | 1 |
| Contact Material: | Stainless Steel |
| Component Type: | Clip |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 1 |
| Contact Termination Plating: | Gold |
| Part Aliases: | 1054390005 |
| SKU: | MOL105439-0005 |
105439-0005
Specifications
Detailed Description
Enhance the durability and functionality of your electronic connections with this Anti-Snag Spring Clip. Specifically designed for seamless integration, this clip features a 1.32mm width and 1.5A amperage, making it ideal for various applications. Crafted from high-quality stainless steel with gold plating, it ensures reliable conductivity and corrosion resistance. With a convenient embossed tape on reel packaging, it facilitates easy handling and storage. Operating efficiently in temperatures ranging from -40 to 85°C, this clip is a dependable solution for your connectivity needs. Compliant with RoHS standards, it guarantees environmentally friendly performance. Upgrade your setup with this essential RJ connector accessory.

