105444-0011

Heilind Number:MOL105444-0011
Manufacturer:Molex
Manufacturer Number:105444-0011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB) Shielded I/O Plug, Type C, Right-Angle, Surface Mount, 0.76?m Gold (Au) Plating, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105444-0011
Color:Black
Series:105444 - USB 3.1
Amperage:1.25 A, .25 A, 5 A
Connector Type:USB 3.1
Gender:Male
Number of Contacts:22
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-30 °C
Body Orientation:Right Angle
Pitch:5 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:No
USB Type:C
Component Type:Plug
Packaging:Embossed Tape on Reel
Operating Temperature Range:-30 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:22
Mating Cycles:10000
PCB Locator:Yes
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:No
PCB Thickness (Recommended):.8 mm
Supplier Product Group:USB Connectors
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Part Aliases:1054440011
SKU:MOL105444-0011

Detailed Description

Introducing a high-performance Universal Serial Bus (USB) Shielded I/O Plug, featuring a Type C connector with a right-angle design for convenient surface mounting. With 0.76μm Gold (Au) plating, this sleek black plug is part of the USB 3.1 series, offering compatibility and efficiency. It boasts a male gender, 22 contacts in 2 rows, and supports amperages of 5A, 0.25A, and 1.25A. Constructed with a copper alloy contact material and high-temperature thermoplastic body, it ensures durability in operating temperatures ranging from -30°C to 85°C. With a pitch of .5mm and voltage rating of 30V AC/DC, it guarantees secure and reliable connectivity. This plug, packaged in embossed tape on a reel, is ideal for various applications in the field of USB connectors, meeting RoHS compliance for environmental responsibility. Trust in its quality performance for your connectivity needs.