| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105455-0101 |
| Color: | Black |
| Series: | 105455 - USB 3.1 |
| Amperage: | .25 A, 1.25 A, 5 A, See Product Specification |
| Connector Type: | USB 3.1 |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | No |
| USB Type: | C |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 0.051 µm (Au), 0.750 µm (PdNi) |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10000 |
| Panel Mount: | Yes |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | .6 mm, .7 mm, .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Part Aliases: | 1054550101 |
| SKU: | MOL105455-0101 |
105455-0101
| Heilind Number: | MOL105455-0101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105455-0101 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Mid-Mount, Surface Mount, Gold (Au) Flash over 0.75µm Palladium Nickel Plating, 0.70mm Solder Tab
More >>Specifications
Detailed Description
Enhance your connectivity with our USB Shielded I/O Receptacle, featuring a Type C, right-angle design for seamless integration. This versatile component boasts mid-mount, surface mount capabilities with a durable black finish, ensuring reliable performance. With gold flash over palladium nickel plating, it offers optimal conductivity, while its .5mm pitch and 24 contacts deliver high-speed data transfer. Engineered for efficiency, this USB 3.1 receptacle is suitable for various applications, from consumer electronics to industrial systems. RoHS compliant and designed for longevity, it guarantees a secure and stable connection for your devices. Elevate your connectivity solutions with this essential component.

