106004-3075

Heilind Number:MOL106004-3075
Manufacturer:Molex
Manufacturer Number:106004-3075
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bezel, Simplex, Black Body, Logo, Shutter, SC Duplex Blue Adapter Loaded, Zirconia (Zn) Alignment Sleeve, Snap Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106004-3075
Color:Black
Series:106004 - Bezel
Connector Type:Adapter, Bezel
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Singlemode and Multimode
Orientation:45° Angle
Shuttering:One Side
Component Type:Bezel
Panel Mount:Angled, Front Mount
Shielded:No
Ferrule Material:Zirconia
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1060043075
SKU:MOL106004-3075

Detailed Description

Enhance connectivity with this sleek and versatile Bezel, designed for SC Duplex Blue Adapter Loaded applications. Featuring a Black Body with a Logo and Shutter for added protection, this component ensures secure and efficient fiber optic connections. Engineered for both Singlemode and Multimode use, it boasts a Zirconia Alignment Sleeve for precise alignment. With a convenient Snap Mount Style, installation is a breeze, whether front-mounted or angled. Crafted from durable Polymer, it guarantees long-lasting performance, making it an essential addition to any networking setup. Unleash the full potential of your fiber optic network with this top-quality Bezel.