106004-3080

Heilind Number:MOL106004-3080
Manufacturer:Molex
Manufacturer Number:106004-3080
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bezel Adapter, Simplex, Black Body, Logo, Shutter, ST/SC Metal Adapter Loaded, Phosphor Bronze (CuSn) Alignment Sleeve, Snap Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106004-3080
Color:Black
Series:106004 - Bezel
Connector Type:Adapter, Bezel
Gender:Female
Housing Material:Polymer
Number of Ports:1
Mode Type:Singlemode and Multimode
Orientation:45° Angle
Shuttering:One Side
Component Type:Bezel
Panel Mount:Angled, Front Mount
Shielded:No
Ferrule Material:Phosphor Bronze
Alignment Sleeve:Metal
Mounting Style:Snap
Part Aliases:1060043080 860043080
SKU:MOL106004-3080

Detailed Description

Enhance your fiber optic setup with this sleek Bezel Adapter, designed for seamless connectivity. Featuring a black polymer body with a logo, this simplex adapter boasts a convenient ST/SC metal adapter loaded with a durable phosphor bronze alignment sleeve. Perfect for both singlemode and multimode applications, it offers reliable performance with a 45° angle orientation and shuttering on one side. Easy to install with its snap mount style, it's ideal for front mount, angled panel installations. RoHS compliant, this high-quality component is a must-have for your networking or telecommunications needs.