| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106004-3093 |
| Color: | Black |
| Series: | 106004 - Bezel |
| Connector Type: | Adapter, Bezel |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Singlemode and Multimode |
| Orientation: | 45° Angle |
| Shuttering: | One Side |
| Component Type: | Bezel |
| Panel Mount: | Angled, Front Mount |
| Shielded: | No |
| Ferrule Material: | Phosphor Bronze |
| Alignment Sleeve: | Metal |
| Mounting Style: | Snap |
| Part Aliases: | 1060043093 860043093 |
| SKU: | MOL106004-3093 |
106004-3093
Specifications
Detailed Description
Enhance your fiber optic connectivity with our Bezel Adapter. Featuring a sleek black body with a logo and shutter, this simplex adapter is designed for LC Duplex Black Adapter Loaded applications. Crafted with Phosphor Bronze alignment sleeves for optimal performance, it ensures precise alignment for both singlemode and multimode connections. The snap mount style allows for easy installation on front mount panels at a 45° angle. RoHS compliant, this high-quality component is a must-have for seamless network integration.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2015 | GCM 10700559 - Change Construction Or Material. | Download | |||

