106004-3266

Heilind Number:MOL106004-3266
Manufacturer:Molex
Manufacturer Number:106004-3266
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bezel Adapter, Simplex, Black Body, Push Tab, Logo, Shutter, SC/FC Metal Adapter Loaded, Zirconia (Zn) Alignment Sleeve, Snap Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106004-3266
Color:Black
Series:106004 - Bezel
Connector Type:Adapter, Bezel
Gender:Female
Housing Material:Polymer
Number of Ports:1
Mode Type:Singlemode and Multimode
Orientation:45° Angle
Shuttering:One Side
Component Type:Bezel
Panel Mount:Angled, Front Mount
Shielded:No
Ferrule Material:Zirconia
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1060043266 860043266
SKU:MOL106004-3266

Detailed Description

Enhance your fiber optic connections with this sleek Bezel Adapter. Featuring a durable black body with a convenient Push Tab for easy handling, this adapter ensures seamless connectivity. Designed for SC/FC metal connectors, it boasts a Zirconia alignment sleeve for precise alignment. With a single port and 45° angle orientation, it accommodates both singlemode and multimode applications. The integrated shutter provides added protection, making it ideal for front mount, angled installations. RoHS compliant and crafted with high-quality materials, this adapter guarantees reliable performance in any setting. Elevate your networking setup with this essential component.