106004-3383

Heilind Number:MOL106004-3383
Manufacturer:Molex
Manufacturer Number:106004-3383
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bezel Adapter, Simplex, Metalized Body, Logo, Shutter, FC/SC Metal Adapter Loaded, Zirconia (Zn) Alignment Sleeve, Snap Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106004-3383
Color:METALIZED
Series:106004 - Bezel
Connector Type:Adapter, Bezel
Gender:Female
Housing Material:Polymer
Shield Type:Plated Plastic
Number of Ports:1
Mode Type:Singlemode and Multimode
Orientation:45° Angle
Shuttering:One Side
Component Type:Bezel
Panel Mount:Angled, Front Mount
Shielded:Yes
Ferrule Material:Zirconia
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1060043383 860043383
SKU:MOL106004-3383

Detailed Description

Enhance connectivity with our Bezel Adapter, featuring a sleek Metalized Body with a striking Logo detail. This Simplex adapter is designed for optimal performance, with a Shutter for added protection and compatibility with FC/SC Metal Adapters. The Zirconia Alignment Sleeve ensures precise alignment for both Singlemode and Multimode connections. Its Snap Mount Style allows for easy installation, while the 45° Angle orientation and front mount panel placement offer versatility in setup. Crafted with durable Polymer housing and shielded for reliable operation, this component is essential for efficient fiber optic networking. Reach peak performance with our high-quality Bezel Adapter.