106005-1000

Heilind Number:MOL106005-1000
Manufacturer:Molex
Manufacturer Number:106005-1000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MPO Loopback, Singlemode, 12 Fiber, 9/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106005-1000
Series:106005 - MPO
Connector Type:MPO
Mode Type:Single Mode
Fiber Size:9/125 µm
Cable Diameter:9/125 µm
Wire Type:Ribbon Cable
Cable Length:LOOPBACK
Part Aliases:1060051000
SKU:MOL106005-1000

Detailed Description

Enhance your fiber optic network testing with our MPO Loopback. Designed for single mode applications, this loopback features 12 fibers in a compact ribbon cable format, ensuring seamless connectivity. With a 9/125µm fiber size and high-quality construction, it guarantees reliable performance. Each loopback is meticulously engineered for precision and compliance with RoHS standards, making it an essential tool for maintaining optimal network functionality. Upgrade your testing arsenal with this efficient and durable loopback, a must-have for any professional fiber optic setup.