| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106005-1100 |
| Series: | 106005 - QSFP Plus - QSFP |
| Connector Type: | QSFP Plus |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 50/125 µm |
| Wire Type: | Ribbon Cable |
| Cable Length: | LOOPBACK |
| Part Aliases: | 1060051100 |
| SKU: | MOL106005-1100 |
106005-1100
Specifications
Detailed Description
Enhance your network performance with our QSFP+ MTP Loopback, designed for optimal functionality in high-speed data transmission environments. This Multimode loopback features 12 Fiber connectivity, ensuring seamless communication within your network infrastructure. Crafted for 50/125 µm fiber size compatibility, it guarantees reliable performance in demanding settings. The Ribbon Cable design with a 50/125 µm cable diameter offers convenience and versatility in installation. Certified RoHS compliant, this loopback ensures eco-friendly operation. Ideal for use in Ethernet and Fiber Optic applications, it is a crucial component for maintaining network integrity and efficiency. Upgrade your connectivity solutions with this essential Fiber Optic Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 11/18/2024 | 515226 - Change to Product. Molex is changing the MT MM Ferrule from Standard to Elite due to vendor consolidation of their offering. | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||

