| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106005-1602 |
| Series: | 106005 - MPO |
| Connector Type: | MPO |
| Mode Type: | Multimode |
| Fiber Size: | 50/125 µm |
| Cable Diameter: | 50/125 µm |
| Wire Type: | Ribbon Cable |
| Cable Length: | LOOPBACK |
| Part Aliases: | 1060051602 |
| SKU: | MOL106005-1602 |
106005-1602
Specifications
Detailed Description
Enhance your network testing capabilities with our MPO Loopback. Designed for seamless connectivity, this loopback features a 24-fiber configuration in a multimode setup, ensuring reliable performance. With a 50/125 µm fiber size and ribbon cable wire type, it's perfect for high-speed data transmission. Rest assured, this loopback is RoHS compliant, meeting strict environmental standards. Elevate your fiber optic testing experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 12/30/2015 | GCM 10685369 - Manufacturing Process Change. This letter is to inform you that as part of our Continuous Improvement program, we are modifying the speed, time, pressure and lapping film sequence in the polishing process in order to reduce the scratches and pits of the product and then increasing the first pass yield. This change will not affect the performance of the products. | Download | |||

