106010-5299

Heilind Number:MOL106010-5299
Manufacturer:Molex
Manufacturer Number:106010-5299
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ST Connector, Singlemode, 126µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Polymer Coupling Nut, Short Crimp Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106010-5299
Color:Black
Series:106010 - ST
Connector Type:ST
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Link:106110 ST Adapter, Ceramic Alignment Sleeve
Boot Type:Short Crimp
Ferrule Hole Size:126 µm
Boot Color:Black
Part Aliases:1060105299
SKU:MOL106010-5299

Detailed Description

Enhance connectivity in your network with our ST Connector. Crafted for single-mode applications, it features a durable 126µm ceramic PC+ ferrule for optimal performance. The 3.00mm simplex cable ensures efficient data transmission, while the polymer coupling nut offers secure fastening. Complete with a short crimp boot in sleek black, this connector is designed for seamless integration. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for use with our ST Adapter for ceramic alignment sleeve, it's an essential component for your fiber optic setup. Upgrade your network with this high-quality connector, ensuring reliable and high-speed connections.